Essentra CG-M20-1-BK

Cable Gland, M20, Str, Black, Nylon, M20, 20.2 Mm Hole Dia., 5-13 Mm, Cg Series
$ 1.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra CG-M20-1-BK.

Electro Sonic

Datasheet108 pages10 years ago

Inventory History

3 month trend:
+50.48%

Descriptions

Descriptions of Essentra CG-M20-1-BK provided by its distributors.

CABLE GLAND, M20, STR, BLACK, NYLON, M20, 20.2 MM HOLE DIA., 5-13 MM, CG SERIES
CABLE GLAND, M20, 5MM-13MM, IP68, BLACK;; CABLE GLAND, M20, 5MM-13MM, IP68, BLACK; Thread Size - Imperial: -; Thread Size - Metric: M20; Cable Diameter Min: 5mm; Cable Diameter Max: 13mm; Cable Gland Material: Nylon 6.6 (Poly
CABLE GLAND, M20, 5MM-13MM, IP68, BLACK; Thread Size:M20; Cable Diameter Min:5mm; Cable Diameter Max:13mm; Cable Gland Material:Nylon 6.6 (Polyamide 6.6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:CG-M Series RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components