Essentra CFCC-8-05A-RT

CFCC Series White Serrated Grip 1 inch Flat Cable Clamp with Adhesive Base
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra CFCC-8-05A-RT.

Future Electronics

Datasheet1 page21 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+43.37%

Supply Chain

Introduction Date2005-04-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact1013863
Conductor marker carrier, closed, 23 mm wide, conductor diameter 4.0 - 7.0 mm
Phoenix Contact0828046
Badge Mounting type: Thread Writing area: 23 x 4 mm Transparent
Phoenix Contact1013847
Conductor marker carrier, closed, 23 mm wide, conductor diameter 1.5 - 2.5 mm

Descriptions

Descriptions of Essentra CFCC-8-05A-RT provided by its distributors.

CFCC Series White Serrated Grip 1 inch Flat Cable Clamp with Adhesive Base
WHITE 1 IN LONG CLAMP in.Cin. TYPE   Features Serrated Grip Prevents Slippage Material: Noryl, RMS-05, Adhesive Back RMS-15 Color: White  
Cable Fastener; Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Ppo (Polyphenylene Oxide), Ps (Polystyrene); Cable Clamp/Clip Colour:White; External Length:27Mm Rohs Compliant: Yes |Essentra Components CFCC-8-05A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFCC-8-05A-RT.
  • CFCC8-05A-RT