Essentra BT-5-10-RD

Cable Tie; Standard; Beaded; Removable; Red; Length 5.00 in; 3 Bead Bundle
$ 0.076
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra BT-5-10-RD.

Master Electronics

Datasheet0 pages0 years ago

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-44.46%

Descriptions

Descriptions of Essentra BT-5-10-RD provided by its distributors.

CABLE TIE; STANDARD; BEADED; REMOVABLE; RED; LENGTH 5.00 IN; 3 BEAD BUNDLE
Beaded, Releasable Red 1.25 (31.75mm) 0.060 (1.52mm)
Cable Ties, Beaded Polypropylene Red 31.8mm
Cable Tie, 127Mm, Polypropylene, Red; Cable Tie Material:Pp (Polypropylene); Cable Tie Length:127Mm; Cable Tie Width:-; Cable Bundle Diameter Max:31.8Mm; Cable Tie Type:Beaded; Product Range:Bt Series Rohs Compliant: Yes |Essentra Components BT-5-10-RD

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT- 5-10-RD
  • BT-5-10RD