Essentra BT-4-10-BK

Cable Tie; Standard; Beaded; Removable; Black; Length 4.00 in; 3 Bead Bundle
$ 0.063
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra BT-4-10-BK.

Future Electronics

Datasheet1 page3 years ago
Datasheet1 page14 years ago

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-15.73%

Descriptions

Descriptions of Essentra BT-4-10-BK provided by its distributors.

CABLE TIE; STANDARD; BEADED; REMOVABLE; BLACK; LENGTH 4.00 IN; 3 BEAD BUNDLE
Beaded Tie,Rel,Black,4 in Lg
WIRE TIE BLACK STD 4L
Beaded Ties for Cable
BEADED TIE BLACK 4"
Cable Tie, 101.6Mm, Polypropylene, Black; Cable Tie Material:Pp (Polypropylene); Cable Tie Length:101.6Mm; Cable Tie Width:-; Cable Bundle Diameter Max:25.4Mm; Cable Tie Type:Beaded; Product Range:Bt Series Rohs Compliant: Yes |Essentra Components BT-4-10-BK

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT- 4-10-BK