Essentra AL4A

Adjustable Cable Clamp, Size #10/M5, Screw Mount, Aluminum, 1/4" Dia, Al Series
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra AL4A.

Future Electronics

Datasheet1 page16 years ago
Datasheet1 page3 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+11.75%

Supply Chain

Introduction Date2010-03-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Essentra AL4A provided by its distributors.

ADJUSTABLE CABLE CLAMP, SIZE #10/M5, SCREW MOUNT, ALUMINUM, 1/4" DIA, AL SERIES
Cable Management, Clamp Aluminum Alloy Screw Mount 6.4mm
0.25 inch Holding Diameter Aluminum Cable Clamps
Clamp,Screw Mnt,Alum,1/4 in Hold
CBL CLAMP P-TYPE SILVER FASTENER
CABLE CLAMP, SCREW, ALUMINUM ALLOY; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:6.4mm; Cable Clamp / Clip Material:Aluminum Alloy; Cable Clamp / Clip Colour:-; External Length:-; External Width:9.5mm; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components