Essentra AL3A

Cable Management, Clamp Aluminum Alloy Screw Mount 4.8mm
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra AL3A.

Electro Sonic

Datasheet1 page16 years ago

Inventory History

3 month trend:
+2.15%

Supply Chain

Introduction Date2010-03-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Essentra AL3A provided by its distributors.

Cable Management, Clamp Aluminum Alloy Screw Mount 4.8mm
CABLE CLAMP, SCREW MOUNT, ALUMINUM,0.188" HOLD DIA,0.375" W
Clamp,Screw Mnt,Alum,3/16 in Hold
ClampScrew MntAlum3/16 in Hold
CABLE CLAMP, ALUMINIUM ALLOY, 4.8MM; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:4.8mm; Cable Clamp / Clip Material:Aluminum Alloy; Cable Clamp / Clip Colour:-; External Length:-; External Width:9.
CBL CLAMP P-TYPE SILVER FASTENER

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL-3A