Essentra AL-6

Richco AL-6 Fastener Aluminium Screw Fixing Flexible Ø 10mm Max
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra AL-6.

element14 APAC

Datasheet1 page21 years ago

DigiKey

Inventory History

3 month trend:
-53.14%

Descriptions

Descriptions of Essentra AL-6 provided by its distributors.

Richco AL-6 Fastener Aluminium Screw Fixing Flexible Ø 10mm Max
P CLIP, ALUMINIUM, 9.5MM, PK100; Clip Style:P Clip; Clip Diameter:9.5mm; Mounting Hole Dia:5.2mm; SVHC:No SVHC (20-Jun-2011); External Length / Height:15mm; External Width:9.5mm; Fastener Material:Aluminium; Fixing Hole Diameter:5.2mm; Material:Aluminium; Pack Quantity:100

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL- 6
  • AL6