Essentra AL-10

Richco AL-10 Fastener Screw Aluminium Ø16mm Flexible & Stable 1 piece
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra AL-10.

element14 APAC

Datasheet1 page21 years ago

DigiKey

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Essentra AL-10 provided by its distributors.

Richco AL-10 Fastener Screw Aluminium Ø16mm Flexible & Stable 1 piece
P CLIP, ALUMINIUM, 15.9MM, PK100
P CLIP, ALUMINIUM, 15.9MM, PK100; Clip Style:P Clip; Clip Diameter:15.9mm; Mounting Hole Dia:5.2mm; SVHC:No SVHC (20-Jun-2011); External Length / Height:19.8mm; External Width:9.5mm; Fastener Material:Aluminium; Fixing Hole Diameter:5.2mm; Material:Aluminium; Pack Quantity:100

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL10