Essentra 498083

Grommet; Open Hole; Epdm; 10 Mm Hole Dia.; 3 Mm Panel Thickness; Black
$ 0.157
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra 498083.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Descriptions

Descriptions of Essentra 498083 provided by its distributors.

GROMMET; OPEN HOLE; EPDM; 10 MM HOLE DIA.; 3 MM PANEL THICKNESS; BLACK
Grommet, Epdm Rubber, 10Mm, Black; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:6Mm; Grommet Material:Epdm Rubber (Ethylene Propylene Diene Monomer Rubber); Mounting Hole Dia:10Mm; Panel Thickness Max:3Mm Rohs Compliant: Yes |Essentra Components 498083

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components