
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ESP32C3-MINI-1-N4 | 3,435 | 1 | 20h | ||||||||
| DigiKey | 5407-ESP32-C3-MINI-1-N4CT-ND | 204 | 1 | Cut Tape | ||||||||
| Schukat | ESP32C3MINI1N4 | 11,047 | 1 | 1d | ||||||||
| Weyland Electronics Group Pte. Ltd. | ESP32-C3-MINI-1-N4 | 3,200 | 1 | Tape & Reel | 3h | |||||||
| Win Source | WS-ESP32-C3-MINI-1-N4 | 10,000 | 23 | 22h |
Download datasheets and manufacturer documentation for Espressif Systems ESP32-C3-MINI-1-N4.
Download Espressif Systems ESP32-C3-MINI-1-N4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Espressif Systems ESP32-C3-MINI-1-N4 provided by its distributors.
Espressif Systems has several brands around the world that distributors may use as alternate names. Espressif Systems may also be known as the following names:
Download datasheets and manufacturer documentation for Espressif Systems ESP32-C3-MINI-1-N4.