ept 501-50096-183

Mikro-tca Power Module Output Connector
$ 18.97
Datasheet

Price and Stock

DistributorSKUMinPkg
Arrow Electronics501-50096-183060

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 501-50096-183.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of ept 501-50096-183 provided by its distributors.

MIKRO-TCA POWER MODULE OUTPUT CONNECTOR
MIKRO-TCA POWER MODULE OUTPUT CONNECTOR; Connector Type:Backplane; Ways, No. of:96; Lead Spacing:2mm; Termination Method:Press Fit; Contact Material:Copper Alloy; Contact Plating:Gold; No. of Rows:8; Row Pitch:1.5mm

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG