ept 408-52120-100-11

Card Edge Conn, Dual Side, 120, Smd Rohs Compliant: Yes |Ept 408-52120-100-11
$ 9.844
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 408-52120-100-11.

Newark

Datasheet5 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ept 408-52120-100-11 provided by its distributors.

Card Edge Conn, Dual Side, 120, Smd Rohs Compliant: Yes |Ept 408-52120-100-11
CARD EDGE CONN, DUAL SIDE, 120, SMD; Available until stocks are exhausted
Card connector, 120 pole, pitch 0.8 mm, straight, black, 408-52120-100-11
EC.8 STRAIGHT KEY 120PINS 28GBPS
Contacts = 120 / Rows = 2 / Mounting Type = SMD / Termination Type = Solder Terminal / PCB Pitch mm = 0.8 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 500

Images

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG