ept 406-53052-51

Socket header, 52 pole, pitch 0.8 mm, straight, black, 406-53052-51
$ 4.682
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 406-53052-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Toby Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 406-53052-51 provided by its distributors.

Socket header, 52 pole, pitch 0.8 mm, straight, black, 406-53052-51
EPT Zero8 0.80mm Pitch High-Speed SMT Unshielded Sockets 16Gbps
ZERO8 SOCKET MID-PROFILE UNGESCHIRMT ROHS COMPLIANT: YES
Pitch mm = 0.8 / Contacts = 52 / Rows = 2 / Gender = Socket / Body Orientation = Straight / Mounting Type = PCB / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.7 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = Zero8

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG