ept 406-51180-51

EPT Zero8 Angled Shielded Sockets 0.80mm Pitch PCIe® Gen 4 & Gen 5 16Gbps
$ 10.768
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 406-51180-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Toby Electronics

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of ept 406-51180-51 provided by its distributors.

EPT Zero8 Angled Shielded Sockets 0.80mm Pitch PCIe® Gen 4 & Gen 5 16Gbps
Socket header, 80 pole, pitch 0.8 mm, angled, black, 406-51180-51
ZERO8 SOCKET GEWINKELT GESCHIRMT ROHS COMPLIANT: YES
0.8MM PITCH SOCKET ANGLED 80PIN
Pitch mm = 0.8 / Contacts = 80 / Rows = 2 / Gender = Socket / Body Orientation = Right Angle / Mounting Type = PCB / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.7 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = Zero8

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG