ept 406-51152-51

Socket header, 52 pole, pitch 0.8 mm, angled, black, 406-51152-51
$ 7.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 406-51152-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 406-51152-51 provided by its distributors.

Socket header, 52 pole, pitch 0.8 mm, angled, black, 406-51152-51
ZERO8 SOCKET GEWINKELT GESCHIRMT ROHS COMPLIANT: YES
0.8MM PITCH SOCKET ANGLED 52PIN
Pitch mm = 0.8 / Contacts = 52 / Rows = 2 / Gender = Socket / Body Orientation = Right Angle / Mounting Type = PCB / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.7 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = Zero8

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG