Pitch mm = 0.8 / Contacts = 12 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = PCB / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.7 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = Zero8