ept 405-51112-51

Pin header, 12 pole, pitch 0.8 mm, angled, black, 405-51112-51
$ 7.49
Datasheet

Price and Stock

DistributorSKUMinPkg
EVE4055111251140
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 405-51112-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 405-51112-51 provided by its distributors.

Pin header, 12 pole, pitch 0.8 mm, angled, black, 405-51112-51
0.8MM PITCH PLUG ANGLED 12PIN
Pitch mm = 0.8 / Contacts = 12 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = PCB / Contact Material = Copper Alloy / Contact Plating = Gold / Mating Pin Length mm = 3.7 / Current Rating A = 1.7 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = Zero8

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG