Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 404-51032-51

Conn Socket Strip F 32 POS 1.27mm Solder RA Side Entry SMD Reel
$ 3.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-51032-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
+24.53%

Alternate Parts

Price @ 1000
$ 3.452
$ 1,737.25
$ 1,737.25
Stock
1,114
5,414
5,414
Authorized Distributors
3
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
32
32
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
-
-
-

Related Parts

TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle

Descriptions

Descriptions of ept 404-51032-51 provided by its distributors.

Conn Socket Strip F 32 POS 1.27mm Solder RA Side Entry SMD Reel
Connector, Rcpt, 32Pos, 2Row, 1.27Mm
1.27MM PITCH, FEMALE ANGLED 32P

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG