Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 402-51501-51

EPT Colibri® 0.50mm SMT Receptacles – High-Speed COM Express Connectors

$ 14.253
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 402-51501-51.

Newark

Datasheet4 pages3 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
+6.50%

Related Parts

TE Connectivity5-104652-1
TE Connectivity 5-104652-1 Board Connector Female 10 Contacts 2 Rows
TE Connectivity5-104652-3
CONN RCPT 30POS 0.05 GOLD SMD / 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
TE Connectivity5-104652-2
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD Box/Tube
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG

Descriptions

Descriptions of ept 402-51501-51 provided by its distributors.

EPT Colibri® 0.50mm SMT Receptacles – High-Speed COM Express Connectors
Conn, Stacking, Rcpt, 440Pos, 0.5Mm; |Ept 402-51501-51
CONN, STACKING, RCPT, 440POS, 0.5MM; Product Range: Colibri Series; No. of Contacts: 440Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plat

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG