TE Connectivity 5-104652-3

CONN RCPT 30POS 0.05 GOLD SMD / 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
$ 6.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104652-3.

IHS

Datasheet6 pages2 years ago

TE Connectivity

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-9.85%

CAD Models

Download TE Connectivity 5-104652-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.915
$ 8.73
Stock
21,414
16,136
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Samtec 1.27mm Pitch 30P Double Row Receptacle Board-to-Board FLE Series Right Angle SMD
Push-Pull Receptacle 1.27mm 2 30-Pin 3.3A 99nm Gold Black SMD P=1.27mm 19.48mm L × 4.32mm H
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount
Amphenol Communications Solutions87024-615LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 15+15 contacts
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold

Descriptions

Descriptions of TE Connectivity 5-104652-3 provided by its distributors.

CONN RCPT 30POS 0.05 GOLD SMD / 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Surface Mount; Product Range:Ampmodu 50/50 Grid Series; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-104652-3.
30 50/50 GRID DRST SFMNT RCPT PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 30 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104652-3 | Internal Number: 5-104652-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104652-3.