Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 402-51101-51

Board to Board Receptacle 220 POS 0.5mm Solder ST Top Entry SMD PICMG T/R Tray

$ 7.271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 402-51101-51.

element14 APAC

Datasheet4 pages13 years ago

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-74.50%

Related Parts

TE Connectivity5-104652-5
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Box
TE Connectivity5-104652-1
TE Connectivity 5-104652-1 Board Connector Female 10 Contacts 2 Rows
TE Connectivity5-104652-3
CONN RCPT 30POS 0.05 GOLD SMD / 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG

Descriptions

Descriptions of ept 402-51101-51 provided by its distributors.

Board to Board Receptacle 220 POS 0.5mm Solder ST Top Entry SMD PICMG T/R Tray
CONN, STACKING, RCPT, 220POS, 0.5MM; Product Range: Colibri Series; No. of Contacts: 220Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plat
Positions = 220 / Rows = 2 / Pitch mm = 0.5 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Solder Terminal / Mounting Type = SMD / Body Orientation = Straight / Housing Material = Liquid-Crystal Polymer (LCP) / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating mA = 500 / Voltage Rating VAC = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG