ept 401-55503-51

EPT Colibri® 0.50mm High-Speed Plug 8mm Stack PCIe Gen 4
$ 27.901
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 401-55503-51.

Toby Electronics

Datasheet15 pages11 years ago

Inventory History

3 month trend:
+422%

Descriptions

Descriptions of ept 401-55503-51 provided by its distributors.

EPT Colibri® 0.50mm High-Speed Plug 8mm Stack PCIe Gen 4
0.5MM PLUG 8MM 440P SMT 16+GBPS
Positions = 440 / Rows = 2 / Pitch mm = 0.5 / Contact Gender = Plug / Gender = Plug / Termination Type = Solder Terminal / Mounting Type = SMD / Body Orientation = Straight / Housing Material = Liquid-Crystal Polymer (LCP) / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating mA = 500 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG