ept 304-40064-05TH

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 304-40064-05TH
$ 4.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-40064-05TH.

Burklin Elektronik

Datasheet5 pages3 years ago

Descriptions

Descriptions of ept 304-40064-05TH provided by its distributors.

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 304-40064-05TH
CONN, DIN 41612, RCPT, 96POS, 3ROW ROHS COMPLIANT: YES
TYPEC FEM 96P ROW ABC 2.5MM THTR
Gender = Socket / Type = C / Class = C2 / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG