ept 302-40064-05TH

Conn, Din 41612, Rcpt, 64POS, 2ROW Rohs Compliant: Yes
$ 4.346

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ept 302-40064-05TH provided by its distributors.

CONN, DIN 41612, RCPT, 64POS, 2ROW ROHS COMPLIANT: YES
DIN 41612 Female straight, type B
TYPEB FEM 64P ROW AB 2.5MM THTR
Gender = Socket / Type = B / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 2 / Rows Loaded = a + b / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG