ept 302-40064-02TH

Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 302-40064-02TH
$ 4.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 302-40064-02TH.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ept 302-40064-02TH provided by its distributors.

Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 302-40064-02TH
CONN, DIN 41612, RCPT, 64POS, 2ROW ROHS COMPLIANT: YES
TYPE B FEM 64P ROW AB 4.6MM THTR
Gender = Socket / Type = B / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 2 / Rows Loaded = a + b / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG