ept 244-63000-15

Female, Press Fit, Typ AB19, CL2, 95WAY
Datasheet

Price and Stock

DistributorSKUMinPkg
Bisco244-63000-156
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-63000-15.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of ept 244-63000-15 provided by its distributors.

FEMALE, PRESS FIT, TYP AB19, CL2, 95WAY
FEMALE, PRESS FIT, TYP AB19, CL2, 95WAY; Product Range:-; No. of Contacts:95Contacts; Pitch Spacing:2mm; Gender:RecEpt 244-63000-15acle; Contact
HM 2.0 F TYPE AB19 95P.II PDNI; Connector Type:Hard Metric (HM); Pitch Spacing:2mm; No. of Contacts:95; Gender:Receptacle; Contact Termination:Right Angle Press Fit; No. of Rows:5; Row Pitch:2mm; Contact Plating:Gold; Contact ;RoHS Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG