ept 244-62000-15

Female, Press Fit, Typ AB22, CL2, 110WAY
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 244-62000-15. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-62000-15.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+737%

Descriptions

Descriptions of ept 244-62000-15 provided by its distributors.

FEMALE, PRESS FIT, TYP AB22, CL2, 110WAY
FEMALE, PRESS FIT, TYP AB22, CL2, 110WAY; Product Range:-; No. of Contacts:110Contacts; Pitch Spacing:2mm; Gender:RecEpt 244-62000-15acle; Contact
HM 2.0 F TYPE AB22 110P.II PDNI; Connector Type:Hard Metric (HM); Pitch Spacing:2mm; No. of Contacts:110; Contact Termination:Right Angle Press Fit; No. of Rows:5; Row Pitch:2mm; Contact Plating:Gold; Contact Material:Bronze; SVHC:No;RoHS Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG