HM 2.0 F TYPE AB25 125P.II PDNI; Connector Type:Hard Metric (HM); Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:125; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:5; Contact Plating:Gold; Contact Material:Bronze; SVHC:No SVHC (18-Jun-2012); Connector Type:Stacking; Contact Plating:Gold over Nickel; Lead Spacing:2mm; No. of Ways:125; Termination Method:Press Fit