ept 244-52000

hm2.0 Female connector type N
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 244-52000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-52000.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of ept 244-52000 provided by its distributors.

hm2.0 Female connector type N
HM 2.0 FL TYPE N; Connector Type:Hard Metric (HM); Pitch Spacing:7.5mm; No. of Contacts:3; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:1; Contact Plating:Gold; Contact Material:Bronze; SVHC:No SVHC (18-Jun-2012); Connector Type:Stacking; Contact Material:Bronze; Contact Plating:Gold over Nickel; Lead Spacing:7.5mm; No. of Ways:3; Termination Method:Press Fit

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG