ept 244-23600-1

Hm 2.0 F Type B19 Lower Shield
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 244-23600-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-23600-1.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of ept 244-23600-1 provided by its distributors.

HM 2.0 F TYPE B19 LOWER SHIELD
HM 2.0 F TYPE B19 LOWER SHIELD; Connector Type:Stacking; Gender:Socket; Lead Spacing:2mm; Termination Method:Press Fit; Contact Material:Bronze; Contact Plating:Gold over Nickel; No. of Rows:5; Row Pitch:2mm

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG