Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 244-23300-15

Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug

$ 7.369
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-23300-15.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-66.35%

Related Parts

TE Connectivity5100161-1
2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5223008-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,5 ROW,30WAY
TE Connectivity5352115-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 55road, Mother seat
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
ITT / CannonDL3-60R
Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle
ITT / CannonDL1-156R
Rack and Panel Connector, 156 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ept 244-23300-15 provided by its distributors.

Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug
FEMALE, PRESS FIT, TYPE B19, CL2, 95WAY; Product Range: -; No. of Contacts: 95Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Bronze; C
Gender = Socket / Orientation = Straight / Contacts = 95 / Rows = 5 / Contact Position = Top / Termination Type = Press-Fit / Pitch mm = 2 / Contact Material = Bronze / Contact Plating = Gold / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = hm2.0

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG