ept 244-11600-1

Shielding plate for female connectors, 244-11600-1
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 244-11600-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-11600-1.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Descriptions

Descriptions of ept 244-11600-1 provided by its distributors.

Shielding plate for female connectors, 244-11600-1
HM 2.0 F TYPE A25 LOWER SHIELD; Connector Type:Stacking; Row Pitch:2mm; Series:Type AB25; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination:Press Fit Vertical; No. of Rows:5; Contact Plating:Gold; Contact Material:Bronze; Connector Type:Stacking; Contact Material:Bronze; Contact Plating:Gold over Nickel; Lead Spacing:2mm; Termination Method:Press Fit

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG