ept 243-8031

Connector Accessory, Yellow, Code Key, Hard Metric Connectors Rohs Compliant: Yes
$ 0.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-8031.

element14 APAC

Datasheet2 pages17 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 243-8031 provided by its distributors.

Connector Accessory, Yellow, Code Key, Hard Metric Connectors Rohs Compliant: Yes
Connector Accessories Coding Key Straight Yellow
Coding element for Male connectors, 243-8031
Connector Power 8.9mm*10.8mm*10.8mm
CODING INSERT HM 2.0 ML; Accessory Type:Coding Key; For Use With:Hard Metric Connectors; SVHC:No SVHC (18-Jun-2010); Colour:Cadmium yellow; Connector Type:CompactPCI

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG