ept 243-62310-15

Hm 2.0 M Type AB22 146P.II Pdni
Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange243-62310-15Contact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-62310-15.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-2.08%

Descriptions

Descriptions of ept 243-62310-15 provided by its distributors.

HM 2.0 M TYPE AB22 146P.II PDNI
HM 2.0 M TYPE AB22 146P.II PDNI; Connector Type:Hard Metric (HM); Series:Type AB22; Pitch Spacing:2mm; No. of Contacts:146; Gender:Plug; Contact Termination:Press-Fit; No. of Rows:7; Row Pitch:2mm; Contact Plating:Gold; Contact ;RoHS Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG