ept 243-62010-15

Card Edge & Backplane Connector, Backplane, Plug, 110, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 243-62010-15
$ 5.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-62010-15.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 243-62010-15 provided by its distributors.

Card Edge & Backplane Connector, Backplane, Plug, 110, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 243-62010-15
MALE, PRESS FIT, TYPE AB22, CL2, 110WAY; Product Range: -; No. of Contacts: 110Contacts; Pitch Spacing: 2mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Bronze; Contac

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG