ept 243-5722-4/1

HM 2.0 SHROUD AB22 LPHöHE 2, 8 MM; Connector Type: CompactPCI; Series: Type AB22; Pitch Spacing: 0.75mm; Connector...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC243-5722-4/101
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-5722-4/1.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page18 years ago

Descriptions

Descriptions of ept 243-5722-4/1 provided by its distributors.

HM 2.0 SHROUD AB22 LPHöHE 2,8 MM; Connector Type:CompactPCI; Series:Type AB22; Pitch Spacing:0.75mm; Connector Type:CompactPCI; Lead Spacing:0.75mm
HM 2.0 SHROUD AB22 LPH HE 2, 8 MM; Connector Type:Compact PCI; Series:Type AB22; Pitch Spacing:0.75mm; SVHC:No SVHC (18-Jun-2012); Lead Spacing:0.75mm ;RoHS Compliant: Yes
SHROUD, AB22, BOARDTHICKNESS 2.8MM; Product Range:-; No. of Contacts:-; Pitch Spacing:0.75mm; Gender:-; Contact Termination Type:-; No. of Rows:-; Row Pitch:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (15-Jan-

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG