ept 243-23360-15

Hm 2.0 M Type B19 133P.Ii Pdni
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-23360-15.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of ept 243-23360-15 provided by its distributors.

Hm 2.0 M Type B19 133P.Ii Pdni
HM 2.0 M TYPE B19 133P.II PDNI; Connector Type:Stacking; Gender:Plug; Ways, No. of:133; Lead Spacing:2mm; Termination Method:Press Fit; Contact Material:Bronze; Contact Plating:Gold over Nickel; No. of Rows:7; Row Pitch:2mm
MALE, PRESS FIT, TYPE B19, CL2, 133WAY; Product Range:-; No. of Contacts:133Contacts; Pitch Spacing:2mm; Gender:Plug; Contact Termination Type:Press Fit; No. of Rows:7Rows; Row Pitch:2mm; Contact Material:Bronze; Contact

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG