ept 243-22311-15

HM 2.0 M TYPE B22 154P.II PDNI; Connector Type: Stacking; Gender: Plug; Ways, No. of: 154; Lead Spacing: 2mm;...
Datasheet

Price and Stock

DistributorSKUMinPkg
NAC Semi243-22311-1541
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-22311-15.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 243-22311-15 provided by its distributors.

HM 2.0 M TYPE B22 154P.II PDNI; Connector Type:Stacking; Gender:Plug; Ways, No. of:154; Lead Spacing:2mm; Termination Method:Press Fit; Contact Material:Bronze; Contact Plating:Gold over Nickel; No. of Rows:7; Row Pitch:2mm

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG