ept 115-40074

Conn DIN 41612 M 96 POS 2.54mm Solder ST Thru-Hole Tube
$ 4.486
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 115-40074.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+218%

Descriptions

Descriptions of ept 115-40074 provided by its distributors.

Conn DIN 41612 M 96 POS 2.54mm Solder ST Thru-Hole Tube
Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, tin-plated, 115-40074
MALE, SOLDER, TYPE R, CL2, 96WAY, 4MM
Male, Solder, Type R, Cl2, 96Way, 4Mm; Product Range:Type R Series; No. Of Contacts:96Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes |Ept 115-40074

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG