ept 115-40046

Conn DIN 41612 M 32 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 115-40046. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 115-40046.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Related Parts

HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
TE Connectivity650946-5
Connector DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
HARTING Elektronik09031647921
Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, 09031647921
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL

Descriptions

Descriptions of ept 115-40046 provided by its distributors.

Conn DIN 41612 M 32 POS 2.54mm Solder ST Thru-Hole Tube
Male connector, type R, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, 115-40046
R32M AC 4 MM DS II (2, 4, 6..); Pitch Spacing:2.54mm; No. of Contacts:32; Gender:Plug; No. of Rows:3; Rows Loaded:a + b; Contact Termination:Through Hole Vertical; No. of Mating Cycles:400; SVHC:No SVHC (18-Jun-2012); Connector Type:DIN 41612; Lead Spacing:2.54mm; No. of Ways:32; Termination Method:Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG