ept 114-40050

Conn DIN 41612 F 11 POS 7.62mm Solder ST Thru-Hole Box
$ 15.732
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 114-40050.

Newark

Datasheet1 page10 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of ept 114-40050 provided by its distributors.

Conn DIN 41612 F 11 POS 7.62mm Solder ST Thru-Hole Box
Female, Solder, Type H, Cl2, 11Way; Product Range:type H11 Series; No. Of Contacts:11Contacts; Gender:receptacle; Pitch Spacing:7.62Mm; No. Of Rows:1 Row; Rows Loaded:z; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes
Gender = Socket / Type = H11 / Class = C2 / Poles = 11 / Pitch mm = 7.62 / Rows = 1 / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG