ept 113-40020

Conn DIN 41612 M 11 POS 7.62mm Solder RA Thru-Hole Box
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 113-40020. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 113-40020.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Descriptions

Descriptions of ept 113-40020 provided by its distributors.

Conn DIN 41612 M 11 POS 7.62mm Solder RA Thru-Hole Box
Male connector, type H11, 11 pole, b, pitch 7.62 mm, solder pin, angled, 113-40020
MALE, SOLDER, TYPE H, CL2, R/A, 11WAY; Product Range: Type H11 Series; No. of Contacts: 11Contacts; Gender: Plug; Pitch Spacing: 7.62mm; No. of Rows: 1 Row; Rows Loaded: z; Contact Plating: -; Contact Material: -; No. of Mating Cycles: 400; SVHC: No SVHC (15-Jan-2019); Contact Termination: Through Hole Right Angle; Contact Termination Type: Through Hole; Lead Spacing: 7.62mm; No. of Rows: 1Rows; Termination Method: Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG