ept 113-40010

Conn DIN 41612 M 11 POS 7.62mm Solder RA Thru-Hole Box
$ 12.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 113-40010.

Newark

Datasheet2 pages10 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+56.00%

Descriptions

Descriptions of ept 113-40010 provided by its distributors.

Conn DIN 41612 M 11 POS 7.62mm Solder RA Thru-Hole Box
Male connector, type H11, 11 pole, b, pitch 7.62 mm, solder pin, angled, tin-plated, 113-40010
Connector, Plug, Din 41612, 7.62Mm, 11 Position; Rango De Producto:Serie Type H11; Género:Macho; Núm. De Contactos:11; Espaciado, Paso:7.62Mm; Filas Cargadas:Z; Núm. De Filas:1; Contacto, Material:-; Contacto, Chapado:- |Ept 113-40010
MALE, SOLDER, TYPE H, CL2, R/A, 11WAY; Product Range: Type H11 Series; No. of Contacts: 11Contacts; Gender: Plug; Pitch Spacing: 7.62mm; No. of Rows: 1 Row; Rows Loaded: z; Contact Plating: -; Contact Material: -; No. of Mating
Gender = Plug / Type = H11 / Class = C2 / Poles = 11 / Pitch mm = 7.62 / Rows = 1 / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG