ept 110-40504

Female connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, straight, 110-40504
$ 2.869
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 110-40504.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Descriptions

Descriptions of ept 110-40504 provided by its distributors.

Female connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, straight, 110-40504
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole Box
CONNECTOR, F32F-FLACH ZD 4,6 MM DS II; Connector Type:DIN41612; Gender:Socket; Ways, No. of:32; Lead Spacing:5.08mm; No. of Mating Cycles:400; Termination Method:Solder; Rows, No. of:3; Rows Loaded:a + b

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG