ept 110-40065

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Box
$ 7.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 110-40065.

element14 APAC

Datasheet2 pages18 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 110-40065 provided by its distributors.

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Box
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 110-40065
F48F ZBD 4, 5 MM DS II (1X1); Connector Type:DIN 41612; Pitch Spacing:5.08mm; No. of Contacts:48; Gender:Receptacle; No. of Rows:3; Rows Loaded:z + b + d; Contact Termination:Through Hole; No. of Mating Cycles:400; Connector ;RoHS Compliant: Yes
FEMALE, SOLDER, TY F, CL2, 48WAY, 4,5MM; Product Range:-; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:5.08mm; No. of Rows:3 Row; Rows Loaded:z + b + d; Contact Plating:-; Contact Material:-; No. of Matin

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG