ept 106-40075

Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, 106-40075
$ 5.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 106-40075.

Burklin Elektronik

Datasheet5 pages3 years ago
Datasheet86 pages14 years ago

Inventory History

3 month trend:
-19.61%

Descriptions

Descriptions of ept 106-40075 provided by its distributors.

Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, 106-40075
CONN, DIN 41612, RCPT, 32POS, 2ROW ROHS COMPLIANT: YES
DIN 41612 Female straight type D
FEMALE TYPE D 32P 4.6MM SOLDER
Gender = Socket / Type = D / Class = C2 / Poles = 32 / Pitch mm = 5.08 / Rows = 2 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG