ept 106-40064

Conn DIN 41612 F 32 POS 5.08mm Wire Wrap ST Thru-Hole Tube
$ 3.512
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 106-40064.

Newark

Datasheet2 pages18 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ept 106-40064 provided by its distributors.

Conn DIN 41612 F 32 POS 5.08mm Wire Wrap ST Thru-Hole Tube
D32F AC 4 MM DS II (1X1); Pitch Spacing:5.08mm; No. of Contacts:32; Gender:Receptacle; No. of Rows:2; Rows Loaded:a + b; No. of Mating Cycles:400; Connector Type:DIN41612; Connector Type:DIN41612; Lead Spacing:5.08mm; No. of Ways:32; Termination Method:Solder
Gender = Socket / Type = D / Class = C2 / Poles = 32 / Pitch mm = 5.08 / Rows = 2 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG