ept 105-40064

Conn DIN 41612 PL 32 POS 5.08mm Solder RA Thru-Hole Tube
$ 3.478
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 105-40064.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+874%

CAD Models

Download ept 105-40064 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ept 105-40064 provided by its distributors.

Conn DIN 41612 PL 32 POS 5.08mm Solder RA Thru-Hole Tube
Male connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, angled, 105-40064
Connector, Plug, Din 41612, 5.08Mm, 32 Position; Rango De Producto:Serie Type D; Género:Macho; Núm. De Contactos:32; Espaciado, Paso:5.08Mm; Filas Cargadas:A + C; Núm. De Filas:2; Contacto, Material:-; Contacto, Chapado:- |Ept 105-40064
MALE, SOLDER, TYPE D, CL2, R/A, 32WAY; Product Range: Type D Series; No. of Contacts: 32Contacts; Gender: Plug; Pitch Spacing: 5.08mm; No. of Rows: 2 Row; Rows Loaded: a + c; Contact Plating: -; Contact Material: -; No. of Matin
Gender = Plug / Type = D / Class = C2 / Poles = 32 / Pitch mm = 5.08 / Rows = 2 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Horizontal / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG