ept 104-40115

Conn, Din 41612, Rcpt, 64POS, 3ROW Rohs Compliant: Yes
$ 7.281
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 104-40115.

element14 APAC

Datasheet2 pages18 years ago
Datasheet2 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-4.00%

Descriptions

Descriptions of ept 104-40115 provided by its distributors.

CONN, DIN 41612, RCPT, 64POS, 3ROW ROHS COMPLIANT: YES
Conn Backplane F 64 POS 2.54mm Solder ST Thru-Hole Tube
Gender = Socket / Type = C / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG