ept 104-40015

Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole
$ 2.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 104-40015.

element14 APAC

Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ept 104-40015 provided by its distributors.

Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole
CONN, DIN 41612, RCPT, 32POS, 3ROW ROHS COMPLIANT: YES
Gender = Socket / Type = C / Class = C2 / Poles = 32 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG